help desk software

AZ851-12

American Zettler

Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount .. see full description

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ851-12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.2 x 9.3 x 6.2 mm
Termination Style:
Gull Wing
Coil Current:
12 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER AZ851-12 is an Electromechanical Relay, providing a versatile and reliable solution for various applications. This component features a Double Pole Double Throw (DPDT) configuration, allowing for flexible control of multiple circuits. With a low current rating of 1A and a 12VDC operating voltage, it can efficiently handle a wide range of electrical loads. The relay is surface mountable, ensuring easy and secure installation onto circuit boards. Moreover, its compact size and robust design make it ideal for space-constrained or rugged environments. Boasting a nominal coil resistance of 1.028KOhm, the AZ851-12 delivers efficient power transfer and reliability.
Search Keywords:
AZ85112
IN STOCK: 840
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.532
$76.600
250
$1.458
$364.500
500
$1.402
$701.000
1,000
$1.395
$1,395.000
2,500
$1.388
$3,470.000
5,000
$1.381
$6,905.000
7,500
$1.374
$10,305.000
10,000 +
$1.367
$13,670.000
Item may be subject to tariff fee if shipping within the United States