help desk software

AZ850P2-12

American Zettler

Electromechanical Relay DPDT 1A 12VDC 720Ohm Through Hole

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ850P2-12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Latching Double Coil
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin
Coil Current:
17 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 1A 12VDC 720Ohm Through Hole
Search Keywords:
AZ850P212
IN STOCK: 84
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.79
$89.500
250
$1.48
$370.000
500
$1.41
$705.000
1,000
$1.36
$1,360.000
2,500
$1.32
$3,300.000
5,000
$1.17
$5,850.000
7,500
$1.15
$8,625.000
10,000 +
$1.08
$10,800.000
Item may be subject to tariff fee if shipping within the United States