AZ850-12
American ZettlerElectromechanical Relay DPDT 1A 12VDC 1.028KOhm Through Hole .. see full description
Supplier:
American Zettler
Part No:
AZ850-12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin
Coil Current:
12 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER AZ850-12 is an electromechanical relay designed with a DPDT (Double Pole Double Throw) configuration. It has a rating of 1A and operates with a 12VDC power supply. The relay also features a resistance of 1.028KOhm and can be easily mounted using through-hole technology. This reliable and versatile component is commonly used in various applications that require high precision and dependable switching capabilities.
Search Keywords:
AZ85012
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$1.462
$73.100
250
$1.338
$334.500
500
$1.275
$637.500
1,000
$1.269
$1,269.000
2,500
$1.262
$3,155.000
5,000
$1.256
$6,280.000
7,500
$1.250
$9,375.000
10,000
+
$1.244
$12,440.000
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS