Supplier:
American Zettler
Part No:
AZ8462-5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15.2 x 7.7 x 9.2 mm
Termination Style:
PC Pin
Coil Current:
28 mA
Contact Form:
2 Form C
Microminiature Polarized Relay 5VDC coil DPDT
Search Keywords:
AZ84625
IN STOCK:
1,800
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$1.853
$74.120
120
$1.582
$189.840
280
$1.442
$403.760
520
$1.398
$726.960
1,000
$1.355
$1,355.000
2,520
$1.348
$3,396.960
5,000
$1.342
$6,710.000
7,520
+
$1.335
$10,039.200
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS