Supplier:
American Zettler
Part No:
AZ833S1-24DE
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 10.4 mm
Termination Style:
Gull Wing
Coil Current:
5.83 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount
Search Keywords:
AZ833S124DE
This product is discontinued, but still in stock
IN STOCK:
81
Can Ship immediately
Minimum Order:
6
Quantity
Unit Price
Ext. Price
6
$33.78
$202.680
10
$11.86
$118.600
25
$10.75
$268.750
50
+
$9.86
$493.000
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS