Supplier:
American Zettler
Part No:
AZ832P2-2C-12DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Latching Double Coil
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 10 x 10.65 mm
Termination Style:
PC Pin
Coil Current:
12.5 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER AZ832P2-2C-12DSE is a highly dependable polarized DIP (Dual Inline Package) Relay designed for various electrical applications. It features a 12VDC coil, ensuring optimal performance and compatibility with standard power sources. The relay's DPDT (Double Pole Double Throw) configuration provides versatile switching capabilities, enabling seamless control over multiple circuits. This compact and polarized relay offers exceptional reliability, making it an ideal choice for demanding industries such as automation, telecommunications, and consumer electronics.
Search Keywords:
AZ832P22C12DSE
IN STOCK:
3,675
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$3.032
$75.800
100
$2.119
$211.900
250
$1.939
$484.750
500
$1.879
$939.500
1,000
$1.821
$1,821.000
2,500
$1.812
$4,530.000
5,000
$1.803
$9,015.000
7,500
+
$1.794
$13,455.000
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS