help desk software

AZ832-2C-5DE

American Zettler

Polarized DIP Relay 5VDC coil DPDT .. see full description

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ832-2C-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 10 x 10.65 mm
Termination Style:
PC Pin
Coil Current:
40 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER AZ832-2C-5DE is a high-performance polarized DIP relay that operates on a 5VDC coil. It features a double pole double throw (DPDT) configuration, making it suitable for a variety of switching applications. With its compact design and reliable performance, this relay provides efficient and accurate electrical connections. Perfect for circuit board and control panel applications, the AZ832-2C-5DE is a versatile and durable choice.
Search Keywords:
AZ8322C5DE
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.050
$76.250
100
$2.071
$207.100
250
$1.886
$471.500
500
$1.819
$909.500
1,000
$1.698
$1,698.000
2,500
$1.689
$4,222.500
5,000
$1.681
$8,405.000
7,500 +
$1.673
$12,547.500
Item may be subject to tariff fee if shipping within the United States