help desk software

AZ832-2C-48DE

American Zettler

Polarized DIP Relay 48VDC coil DPDT .. see full description

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ832-2C-48DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 10 x 10.65 mm
Termination Style:
PC Pin
Coil Current:
4.16 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER part AZ832-2C-48DE is a compact and versatile Polarized DIP Relay designed for various electrical applications. With a coil voltage of 48VDC, this relay features a Double Pole Double Throw (DPDT) configuration, making it suitable for both low and high power switching. Its polarized design ensures proper alignment during installation, reducing the risk of reverse polarity connection. This reliable and efficient relay is perfect for use in a wide range of industrial, automotive, and consumer electronics applications.
Search Keywords:
AZ8322C48DE
IN STOCK: 1,578
Can Ship immediately
On Order:
5,000   can ship 7/4/24 
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.193
$79.825
100
$2.771
$277.100
250
$2.473
$618.250
500
$2.398
$1,199.000
1,000
$2.374
$2,374.000
2,500
$2.362
$5,905.000
5,000
$2.350
$11,750.000
7,500 +
$2.339
$17,542.500
Item may be subject to tariff fee if shipping within the United States