Supplier:
American Zettler
Part No:
AZ830-2C-48DSE
RoHS:
Yes
HTS:
8536410020
COO:
CN
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 10 x 10.65 mm
Termination Style:
PC Pin
Coil Current:
4.16 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
The AMERICAN ZETTLER AZ830-2C-48DSE is a high-quality polarized DIP relay designed for industrial and commercial applications. Featuring a 48VDC coil, this relay provides reliable and efficient performance in various electrical systems. With its DPDT (double pole double throw) configuration, it offers versatile switching capabilities to handle multiple circuits or loads. Whether used in control panels, automation equipment, or other electronic devices, this AMERICAN ZETTLER relay ensures superior functionality and long-lasting durability. Upgrade your electrical systems with the AZ830-2C-48DSE relay for dependable and precise switching operations.
Search Keywords:
AZ8302C48DSE
This product is not in stock and cannot be back-ordered
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS