Supplier:
American Zettler
Part No:
AZ822-2C-5DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 90 °C
Dimension:
20.2 x 10 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
30 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER part AZ822-2C-5DSE is a versatile and compact sub-mini DIP relay with a 5VDC coil. Featuring a DPDT (double-pole, double-throw) circuitry, this relay is suitable for a wide range of applications. With its small form factor, it is ideal for space-restricted projects where size is a constraint. Designed to provide reliable performance, this relay offers efficient switching and low power consumption. Whether used in industrial automation, telecommunications, or other electronic systems, the AMERICAN ZETTLER AZ822-2C-5DSE is a dependable choice for any project requiring a sub-mini DIP relay with a 5VDC coil and DPDT configuration.
Search Keywords:
AZ8222C5DSE
Possible Replacement options available. See Alternatives
IN STOCK:
6,699
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$0.87
$21.750
250
$0.84
$210.000
500
$0.78
$390.000
1,000
$0.76
$760.000
2,500
$0.74
$1,850.000
5,000
$0.69
$3,450.000
7,500
$0.68
$5,100.000
10,000
+
$0.64
$6,400.000
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
GST280A24-C6P
AC/DC Adapter - Desktop - 280 Watts: 24V @ 11.67A - IEC C320-C14 Inlet
1776511
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...