help desk software

AZ7705-1A-5DEF

American Zettler

Sub-Mini Power Relay 5VDC coil SPST-NO

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ7705-1A-5DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 85 °C
Coil Resistance:
55 Ohm
Sub-Mini Power Relay 5VDC coil SPST-NO
Search Keywords:
AZ77051A5DEF
IN STOCK: 500
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.8055
$20.138
250
$0.6627
$165.675
750
$0.6350
$476.250
1,500
$0.6179
$926.850
3,000
$0.5940
$1,782.000
5,250
$0.5400
$2,835.000
7,500
$0.5200
$3,900.000
10,500 +
$0.4940
$5,187.000
Item may be subject to tariff fee if shipping within the United States