Supplier:
American Zettler
Part No:
AZ770-1C-12DEK
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
5 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
320 Ohm
The AMERICAN ZETTLER part AZ770-1C-12DEK is a reliable SPST Sub-Mini Power Relay with a 12VDC coil and SPDT (Single-Pole Double-Throw) configuration. Ideal for a variety of applications, this compact yet powerful relay offers a quick and efficient solution for controlling electrical circuits. With its high-quality construction and dependable performance, the AZ770-1C-12DEK provides reliable switching capabilities, making it an essential component for any electronic system.
Search Keywords:
AZ7701C12DEK
IN STOCK:
650
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$1.253
$125.300
300
$1.109
$332.700
500
$1.087
$543.500
1,000
$1.053
$1,053.000
2,500
$1.031
$2,577.500
5,000
$1.026
$5,130.000
7,500
$1.021
$7,657.500
10,000
+
$1.016
$10,160.000
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
9001-12-01
RELAY COTO STANDARD. DO NOT DEVIATE SW DUE TO TIMING RESTRICTION
712D-12
Electromechanical Relay - 12VDC - 390Ohm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - ...
70246-1004
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
88732-8802
Cable Assembly 1.8m USB Type A to Mini USB Type B 5 to 5 POS M-M Solder-Solder 28AWG
TAH20P1R00JE
Res Thick Film 1 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Tube