help desk software

AZ770-1A-12DSG

American Zettler

SPST-NO Sub-Mini Power Relay 12VDC coil SPST-NO .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ770-1A-12DSG
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
720 Ohm
The AMERICAN ZETTLER part AZ770-1A-12DSG is a high-quality sub-miniature power relay designed for various applications. It features a SPST-NO (Single Pole Single Throw - Normally Open) configuration, which makes it suitable for both high power and low power circuits.This relay has a 12VDC coil, which provides efficient and reliable operation. It is built to withstand harsh conditions and offers excellent performance and long-lasting durability.The AZ770-1A-12DSG relay is easy to install, with its compact size allowing it to fit into confined spaces. It is commonly used in automotive, telecommunication, appliances, and industrial control systems.Whether you need to handle power distribution, signal amplification, or control various electrical devices, this SPST-NO Sub-Mini Power Relay is an ideal choice. Trust AMERICAN ZETTLER for your relay needs, and experience reliable and efficient operation.
Search Keywords:
AZ7701A12DSG
IN STOCK: 799
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
270
Multiple:
30
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.793
$53.790
60
$1.703
$102.180
90
$1.618
$145.620
120
$1.537
$184.440
270
$1.460
$394.200
510
$1.095
$558.450
750
$0.973
$729.750
1,020 +
$0.954
$973.080
Item may be subject to tariff fee if shipping within the United States