help desk software

AZ767-1A-5D

American Zettler

SPST-NO Sub-Mini Power Relay 5VDC coil SPST-NO

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ767-1A-5D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
55 Ohm
SPST-NO Sub-Mini Power Relay 5VDC coil SPST-NO
Search Keywords:
AZ7671A5D
IN STOCK: 2
Can Ship immediately
You may purchase all in-stock quantity of 2
Minimum Order:
30
Available in less than min:
2
Multiple:
30
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.246
$4.246
30
$3.860
$115.800
60
$2.550
$153.000
120
$1.180
$141.600
240 +
$1.120
$268.800
Item may be subject to tariff fee if shipping within the United States