help desk software

AZ762-1C-48DE(205)

American Zettler

Power Relay 48VDC 16A SPDT(29.5x13.2x16.2)mm THT

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ762-1C-48DE(205)
RoHS:
Yes
COO:
CN
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Power Relay 48VDC 16A SPDT(29.5x13.2x16.2)mm THT
Search Keywords:
AZ7621C48DE205
IN STOCK: 200
Ships today, if you order in
On Order:
950   can ship 5/22/24 
Minimum Order:
10
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.23
$22.300
100
$1.83
$183.000
250
$1.75
$437.500
500
$1.70
$850.000
1,000
$1.61
$1,610.000
3,000
$1.57
$4,710.000
5,000
$1.54
$7,700.000
8,000 +
$1.52
$12,160.000
Item may be subject to tariff fee if shipping within the United States