help desk software

AZ743-2C-6DE

American Zettler

Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 6VDC Coil

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ743-2C-6DE
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
90 Ohm
Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 6VDC Coil
Search Keywords:
AZ7432C6DE
IN STOCK: 780
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.36
$43.600
25
$3.35
$83.750
50
$2.56
$128.000
100
$2.54
$254.000
250
$2.32
$580.000
500
$2.27
$1,135.000
1,000 +
$2.25
$2,250.000