help desk software

AZ743-2C-5DEF

American Zettler

Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 5VDC Coil

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ743-2C-5DEF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
62 Ohm
Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 5VDC Coil
Search Keywords:
AZ7432C5DEF
IN STOCK: 500
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
150
Multiple:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.46
$123.000
100
$2.34
$234.000
150
$2.22
$333.000
250
$1.67
$417.500
400
$1.48
$592.000
500 +
$1.45
$725.000
Item may be subject to tariff fee if shipping within the United States