help desk software

AZ743-2C-12D

American Zettler

Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 12VDC Coil

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ743-2C-12D
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
360 Ohm
Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 12VDC Coil
Search Keywords:
AZ7432C12D
IN STOCK: 1,150
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.24
$22.400
100
$1.81
$181.000
250
$1.73
$432.500
500
$1.68
$840.000
1,000
$1.58
$1,580.000
2,500
$1.54
$3,850.000
5,000
$1.52
$7,600.000
7,500 +
$1.49
$11,175.000