help desk software

AZ743-2C-110DE

American Zettler

Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 110VDC Coil .. see full description

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ743-2C-110DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
25.2 KOhm
The AMERICAN ZETTLER part AZ743-2C-110DE is a relay designed for PCB/socket mounting with a 10 Amps Form 2C (DPDT) configuration. It features a 110VDC coil for reliable and efficient operation. This versatile relay is perfect for various applications in industries such as automotive, telecommunications, and industrial automation.
Search Keywords:
AZ7432C110DE
IN STOCK: 19
Can Ship immediately
You may purchase all in-stock quantity of 19
Minimum Order:
50
Available in less than min:
19
Multiple:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.511
$5.511
50
$5.010
$250.500
100
$4.747
$474.700
250
$4.178
$1,044.500
500
$3.917
$1,958.500
1,000
$3.656
$3,656.000
2,500
$3.637
$9,092.500
5,000
$3.619
$18,095.000
7,500 +
$3.601
$27,007.500