help desk software

AZ734-2A-24D

American Zettler

8A DPDT Mini Power Relay 24VDC coil DPST-NO

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ734-2A-24D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.08 KOhm
8A DPDT Mini Power Relay 24VDC coil DPST-NO
Search Keywords:
AZ7342A24D
IN STOCK: 23
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.710
$74.200
60
$2.110
$126.600
100
$1.040
$104.000
260
$0.758
$197.080
500
$0.722
$361.000
1,000
$0.684
$684.000
2,500 +
$0.656
$1,640.000
Please Note: Item may be subject to tariff fee if shipping within the United States