Supplier:
American Zettler
Part No:
AZ733-2C-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
47 Ohm
The AMERICAN ZETTLER AZ733-2C-5DE is a DPDT mini power relay designed for switching applications in various electronic devices. With a coil voltage of 5VDC and a double-pole double-throw (DPDT) configuration, this relay offers reliable and efficient control over two separate circuits. It is ideal for use in power distribution, motor controls, automation systems, and other applications requiring high switching capacity. The compact size of this mini power relay allows for easy integration and installation within limited space. Trust in the AMERICAN ZETTLER AZ733-2C-5DE for superior performance and durability in your electronic projects.
Search Keywords:
AZ7332C5DE
IN STOCK:
3,999
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$2.779
$138.950
100
$2.752
$275.200
250
$2.463
$615.750
500
$2.388
$1,194.000
1,000
$2.365
$2,365.000
2,500
$2.353
$5,882.500
5,000
$2.341
$11,705.000
7,500
+
$2.329
$17,467.500
DOWNLOADS