help desk software

AZ733-2C-12DE

American Zettler

DPDT Mini Power Relay 12VDC DPDT .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ733-2C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
275 Ohm
The AMERICAN ZETTLER part AZ733-2C-12DE is a high-quality DPDT mini power relay designed for various electrical applications. With a compact design and a 12VDC coil voltage, this relay provides reliable switching and control in a wide range of devices. The DPDT (double-pole, double-throw) configuration offers versatile functionality, allowing for the connection of two separate circuits simultaneously. Whether used in industrial machinery, automotive systems, or home automation projects, the AZ733-2C-12DE relay is a dependable and efficient choice.
Search Keywords:
AZ7332C12DE
IN STOCK: 3,926
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.250
$112.500
100
$2.104
$210.400
250
$1.984
$496.000
500
$1.951
$975.500
1,000
$1.935
$1,935.000
2,500
$1.920
$4,800.000
5,000
$1.904
$9,520.000
7,500 +
$1.894
$14,205.000
Item may be subject to tariff fee if shipping within the United States