Supplier:
American Zettler
Part No:
AZ733-2A-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
1.1 KOhm
DPDT Mini Power Relay 24VDC DPST-NO
Search Keywords:
AZ7332A24D
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$1.89
$94.500
250
$1.70
$425.000
500
$1.66
$830.000
1,000
$1.57
$1,570.000
2,500
$1.53
$3,825.000
5,000
$1.40
$7,000.000
7,500
$1.38
$10,350.000
10,000
+
$1.27
$12,700.000
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS