help desk software

AZ6962-1CE-24DEA

American Zettler

10AMP Sub-Mini Power Relay 24VDC coil SPDT .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ6962-1CE-24DEA
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
2.35 KOhm
The AMERICAN ZETTLER part AZ6962-1CE-24DEA is a high-quality sub-mini power relay designed to efficiently handle up to 10 amps of electrical current. Featuring a 24VDC coil, this relay ensures reliable and responsive operation in various applications. With a single pole double throw (SPDT) configuration, it offers versatility and the ability to control different circuits or devices. This compact and durable relay is a reliable choice for industries that require efficient power management.
Search Keywords:
AZ69621CE24DEA
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.83
$28.300
100
$2.32
$232.000
250
$2.22
$555.000
500
$2.12
$1,060.000
1,000
$2.04
$2,040.000
3,000
$1.99
$5,970.000
5,000
$1.87
$9,350.000
8,000 +
$1.80
$14,400.000