help desk software

AZ6962-1CE-12DE(555)

American Zettler

10AMP Sub-Mini Power Relay 12VDC coil SPDT .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ6962-1CE-12DE(555)
Alias/AKA:
AZ6962-1CE-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
620 Ohm
The AMERICAN ZETTLER AZ6962-1CE-12DE(555) is a reliable and versatile sub-mini power relay, designed to handle up to 10 AMPs of electrical load. Featuring a 12VDC coil, this single-pole double-throw (SPDT) relay is perfect for a wide range of applications where space is limited. With its compact size and high performance, the AZ6962-1CE-12DE(555) is an ideal choice for various electronic and industrial projects.
Search Keywords:
AZ69621CE12DE555
IN STOCK: 3,820
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.897
$37.940
100
$1.756
$175.600
260
$1.695
$440.700
500
$1.657
$828.500
1,000
$1.649
$1,649.000
2,500
$1.640
$4,100.000
5,000
$1.632
$8,160.000
7,500 +
$1.624
$12,180.000