help desk software

AZ6962-1AE-24DE

American Zettler

10AMP Sub-Mini Power Relay 24VDC coil SPST-NO

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ6962-1AE-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
2.35 KOhm
10AMP Sub-Mini Power Relay 24VDC coil SPST-NO
Search Keywords:
AZ69621AE24DE
IN STOCK: 900
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.031
$40.620
100
$1.930
$193.000
260
$1.882
$489.320
500
$1.828
$914.000
1,000
$1.776
$1,776.000
2,500
$1.746
$4,365.000
5,000
$1.738
$8,690.000
7,500 +
$1.729
$12,967.500