help desk software

AZ6962-1AE-12DE

American Zettler

10AMP Sub-Mini Power Relay 12VDC coil SPST-NO

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ6962-1AE-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
620 Ohm
10AMP Sub-Mini Power Relay 12VDC coil SPST-NO
Search Keywords:
AZ69621AE12DE
IN STOCK: 320
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.609
$52.180
100
$1.798
$179.800
260
$1.626
$422.760
500
$1.573
$786.500
1,000
$1.539
$1,539.000
2,500
$1.475
$3,687.500
5,000
$1.467
$7,335.000
7,500 +
$1.460
$10,950.000