help desk software

AZ6961-1A-5DE

American Zettler

Electromechanical Relay SPST-NO 10A 5VDC 113Ohm Through Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ6961-1A-5DE
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
113 Ohm
Life Cycle:
Discontinued
Electromechanical Relay SPST-NO 10A 5VDC 113Ohm Through Hole
Search Keywords:
AZ69611A5DE
  This product is discontinued, but still in stock
IN STOCK: 219
Can Ship immediately
Minimum Order:
4
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$22.25
$89.000
10
$13.22
$132.200
25
$6.35
$158.750
50 +
$5.67
$283.500