Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ6961-1A-5D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
113 Ohm
Life Cycle:
Discontinued
Electromechanical Relay SPST-NO 10A 5VDC 113Ohm Through Hole
Search Keywords:
AZ69611A5D
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$21.14
$84.560
6
$15.74
$94.440
12
+
$12.80
$153.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS