help desk software

AZ6951-5G

American Zettler

Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ6951-5G
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
125 Ohm
Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole
Search Keywords:
AZ69515G
  Possible Replacement options available.  See Alternatives
IN STOCK: 975
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.502
$37.550
250
$1.228
$307.000
500
$1.174
$587.000
1,000
$1.126
$1,126.000
2,500
$1.013
$2,532.500
5,000
$0.974
$4,870.000
7,500
$0.897
$6,727.500
10,000 +
$0.884
$8,840.000
Item may be subject to tariff fee if shipping within the United States