help desk software

AZ6951-5

American Zettler

Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole .. see full description

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ6951-5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
125 Ohm
The American Zettler AZ6951-5 is an electromechanical relay with a single-pole, single-throw normally open contact configuration. It is designed to handle a maximum current of 5A and operates at a voltage of 5VDC. The relay has a resistance of 125 Ohms and can be easily mounted onto a PCB through its through-hole terminals. It is a reliable and versatile component suitable for a wide range of applications requiring high-performance switching capabilities.
Search Keywords:
AZ69515
  Possible Replacement options available.  See Alternatives
IN STOCK: 1,024
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.944
$48.600
250
$1.255
$313.750
500
$1.216
$608.000
1,000
$1.191
$1,191.000
2,500
$1.185
$2,962.500
5,000
$1.179
$5,895.000
7,500
$1.173
$8,797.500
10,000 +
$1.167
$11,670.000
Item may be subject to tariff fee if shipping within the United States