help desk software

AZ6951-24G

American Zettler

Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ6951-24G
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.88 KOhm
Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
Search Keywords:
AZ695124G
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.652
$41.300
100
$1.437
$143.700
250
$1.350
$337.500
500
$1.292
$646.000
1,000
$1.238
$1,238.000
2,500
$1.109
$2,772.500
5,000
$1.066
$5,330.000
7,500 +
$0.988
$7,410.000
Item may be subject to tariff fee if shipping within the United States