help desk software

AZ6951-24

American Zettler

Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ6951-24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.88 KOhm
Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
Search Keywords:
AZ695124
IN STOCK: 400
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.138
$53.450
250
$1.380
$345.000
500
$1.338
$669.000
1,000
$1.310
$1,310.000
2,500
$1.303
$3,257.500
5,000
$1.297
$6,485.000
7,500
$1.290
$9,675.000
10,000 +
$1.284
$12,840.000
Item may be subject to tariff fee if shipping within the United States