AZ6951-12
American ZettlerElectromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole .. see full description
Supplier:
American Zettler
Part No:
AZ6951-12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
720 Ohm
The AMERICAN ZETTLER AZ6951-12 is an electromechanical relay, designed with a Single Pole Single Throw Normally Open configuration. It can handle a maximum current of 5A and operates at a voltage of 12VDC. With a resistance of 720Ohm, this relay is perfect for various through-hole applications. It provides reliable and efficient switching capabilities, making it suitable for use in a wide range of electronic and industrial devices.
Search Keywords:
AZ695112
IN STOCK:
3,352
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$2.029
$50.725
250
$1.310
$327.500
500
$1.269
$634.500
1,000
$1.237
$1,237.000
2,500
$1.231
$3,077.500
5,000
$1.202
$6,010.000
7,500
$1.172
$8,790.000
10,000
+
$1.167
$11,670.000
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
192-104QET-A01
Thermistor 100K Ohm 2-Pin Radial
SD1209T3-A1
Audio Buzzer Electromagnetic 1Vo-p 4Vo-p 60mA 3Vo-p 80dBA Pin Through Hole Automotive
C330C104K1R5TA
Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C Bulk
G3VM-201DR
MOSFET Relay - SPST-NO (1 Form A) - AC, DC Output - 1.64VDC Input - 700mA, 0 to 200 V Load...
AT90CAN128-16AU
MCU - 8-bit AVR RISC - 128KB Flash - 16MHz - 3.3V/5V - 64-Pin TQFP - Tray