Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ5Y-1CH-5DE
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 60 °C
Dimension:
15.49 x 10.16 x 11 mm
Termination Style:
PC Pin
Coil Current:
89.29 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued
Electromechanical Relay SPDT 2A 5VDC 56Ohm Through Hole
Search Keywords:
AZ5Y1CH5DE
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
38
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$5.48
$137.000
50
$4.52
$226.000
100
+
$4.13
$413.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS