AZ530-12-2
American ZettlerPCB mount relay – Light duty type - 5 VDC coil - SPDT (1 Form C) – 1A – 64 ohm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ530-12-2
RoHS:
Yes
ECCN:
EAR99
Life Cycle:
Discontinued
The American Zettler AZ530-12-2 is a PCB mount SPDT relay. It has a voltage rating of 5 VDC, a current rating of 1 A and a coil resistance of 64 ohm. This is a light duty relay type.
Search Keywords:
AZ530122
This product is discontinued, but still in stock
IN STOCK:
39
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$109.68
$109.680
10
$84.92
$849.200
25
$80.47
$2,011.750
50
+
$68.38
$3,419.000
DOWNLOADS