AZ530-11-1
American ZettlerPCB mount relay – Light duty type - 6 VDC coil - SPDT (1 Form C) – 1A – 90 ohm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ530-11-1
RoHS:
Yes
ECCN:
EAR99
Life Cycle:
Discontinued
The American Zettler AZ530-11-1 is a PCB mount SPDT relay. It has a voltage rating of 6 VDC, a current rating of 1 A and a coil resistance of 90 ohm. This is a light duty relay type.
Search Keywords:
AZ530111
This product is discontinued, but still in stock
IN STOCK:
29
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$107.20
$107.200
10
$82.96
$829.600
25
$78.66
$1,966.500
50
+
$66.83
$3,341.500
DOWNLOADS