AZ530-09-2
American ZettlerPCB mount relay – Medium duty type - 12 VDC coil - SPDT (1 Form C) – 2A – 200 ohm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ530-09-2
RoHS:
Yes
ECCN:
EAR99
Life Cycle:
Discontinued
The American Zettler AZ530-09-2 is a PCB mount SPDT relay. It has a voltage rating of 12 VDC, a current rating of 2 A and a coil resistance of 200 ohm. This is a medium duty relay type.
Search Keywords:
AZ530092
This product is discontinued, but still in stock
IN STOCK:
26
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$105.38
$105.380
5
$81.68
$408.400
10
+
$78.59
$785.900
DOWNLOADS