AZ530-045-2
American ZettlerPCB mount relay – Medium duty type - 48 VDC coil - SPDT (1 Form C) – 2A – 3000 ohm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ530-045-2
RoHS:
Yes
ECCN:
EAR99
Life Cycle:
Discontinued
The American Zettler AZ530-045-2 is a PCB mount SPDT relay. It has a voltage rating of 48 VDC, a current rating of 2 A and a coil resistance of 3000 ohm. This is a medium duty relay type.
Search Keywords:
AZ5300452
This product is discontinued, but still in stock
IN STOCK:
152
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$109.14
$109.140
10
$74.53
$745.300
25
$70.66
$1,766.500
50
+
$60.01
$3,000.500
DOWNLOADS