help desk software

AZ420-V50-4WHUS

American Zettler

Electromechanical Relay DPDT 7.5A 24VDC 3.2KOhm Plug-In

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Supplier:
American Zettler
Part No:
AZ420-V50-4WHUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
7.5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 95 °C
Coil Resistance:
3.2 KOhm
Life Cycle:
Discontinued
Electromechanical Relay DPDT 7.5A 24VDC 3.2KOhm Plug-In
Search Keywords:
AZ420V504WHUS
  This product is discontinued, but still in stock
IN STOCK: 45
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$141.11
$141.110
5 +
$57.25
$286.250
Item may be subject to tariff fee if shipping within the United States