help desk software

AZ420-70-40LUS

American Zettler

Electromechanical Relay DPDT 2A 24VDC 700Ohm Socket

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Supplier:
American Zettler
Part No:
AZ420-70-40LUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 80 °C
Dimension:
24 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
34.3 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay DPDT 2A 24VDC 700Ohm Socket
Search Keywords:
AZ4207040LUS
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 7
Can Ship immediately
Item may be subject to tariff fee if shipping within the United States