help desk software

AZ2850-2A-24DE

American Zettler

30AMP Power Relay 24VDC coil DPST-NO .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ2850-2A-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
The AMERICAN ZETTLER part AZ2850-2A-24DE is a high-quality power relay designed for various industrial applications. This relay features a 30AMP rating, making it ideal for handling heavy loads in electrical systems. It is equipped with a 24VDC coil which ensures reliable and efficient operation.The AZ2850-2A-24DE power relay is a DPST-NO (Double Pole Single Throw Normally Open) type, allowing for a single-circuit connection and providing a normally open switch contact. This configuration provides flexibility in controlling power flow and allows for reliable performance in demanding environments.With its rugged construction and reliable performance, the AMERICAN ZETTLER AZ2850-2A-24DE power relay is a top choice for professionals seeking a high-quality relay solution. Whether used in automation, industrial control systems, or other applications, this power relay is built to deliver exceptional performance and durability.
Search Keywords:
AZ28502A24DE
IN STOCK: 1,110
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$9.79
$195.800
40
$7.97
$318.800
100
$7.29
$729.000
260
$6.61
$1,718.600
500
$6.19
$3,095.000
1,000
$5.97
$5,970.000
2,500
$5.94
$14,850.000
5,000 +
$5.91
$29,550.000
Item may be subject to tariff fee if shipping within the United States