Supplier:
American Zettler
Part No:
AZ2700-1A-24A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM10703
Mounting:
Flange Mount10716
Termination Style:
0.25Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
30AMP Power Relay 24VAC coil SPST-NO
Search Keywords:
AZ27001A24A
IN STOCK:
66
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$10.13
$101.300
30
$8.85
$265.500
100
$7.93
$793.000
250
$7.69
$1,922.500
500
$7.66
$3,830.000
1,000
$7.53
$7,530.000
2,500
$7.36
$18,400.000
5,000
+
$7.32
$36,600.000
DOWNLOADS