Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1C-240AEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
The AMERICAN ZETTLER part AZ2280-1C-240AEF is a reliable and versatile 40AMP Mini Power Relay. Featuring a 240VAC coil, this relay is designed to handle high-power electrical applications with ease. With a Single-Pole Double-Throw (SPDT) configuration, it can effectively switch between two separate circuits, making it suitable for various industrial and commercial applications. Its compact size and robust construction ensure durability and easy integration into different systems. Trust AMERICAN ZETTLER for high-quality and high-performance relays.
Search Keywords:
AZ22801C240AEF
IN STOCK:
1,320
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
40
$3.857
$154.280
80
$3.417
$273.360
280
$3.100
$868.000
520
$2.886
$1,500.720
1,000
$2.787
$2,787.000
2,520
$2.773
$6,987.960
5,000
$2.759
$13,795.000
7,520
+
$2.745
$20,642.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS