help desk software

AZ2280-1C-208AF

American Zettler

40AMP Mini Power Relay 208VAC coil SPDT

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1C-208AF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
208 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
40AMP Mini Power Relay 208VAC coil SPDT
Search Keywords:
AZ22801C208AF
IN STOCK: 500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.846
$24.230
100
$3.618
$361.800
250
$3.200
$800.000
500
$2.986
$1,493.000
1,000
$2.787
$2,787.000
1,500
$2.759
$4,138.500
2,000 +
$2.731
$5,462.000
Please Note: Item may be subject to tariff fee if shipping within the United States