Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1A-9DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO10703
Mounting:
N/A
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
40AMP Mini Power Relay 9VDC coil SPST-NO
Search Keywords:
AZ22801A9DE
IN STOCK:
40
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$3.498
$3.498
10
$3.180
$31.800
100
$3.140
$314.000
250
$3.090
$772.500
500
$3.040
$1,520.000
1,000
$1.870
$1,870.000
1,500
$1.480
$2,220.000
2,000
+
$1.450
$2,900.000
DOWNLOADS