Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1A-6DF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
40AMP Mini Power Relay 6VDC coil SPST-NO
Search Keywords:
AZ22801A6DF
IN STOCK:
45
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$3.254
$32.540
100
$2.274
$227.400
250
$2.080
$520.000
500
$2.016
$1,008.000
1,000
$1.996
$1,996.000
1,500
$1.935
$2,902.500
2,000
+
$1.916
$3,832.000
DOWNLOADS