Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1A-24AEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
40AMP Mini Power Relay 24VAC coil SPST-NO
Search Keywords:
AZ22801A24AEF
IN STOCK:
2,905
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
40
$2.938
$117.520
120
$2.673
$320.760
280
$2.425
$679.000
520
$2.258
$1,174.160
1,000
$2.180
$2,180.000
2,520
$2.169
$5,465.880
5,000
$2.158
$10,790.000
7,520
+
$2.147
$16,145.440
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
HRPG-300-24
AC/DC Power Supply - 1 Output - 24V@14A - 336W.
LRA911-RS-B/120N
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
2DM409
MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Double Pole Double Throw (DP...
BA-2R708-P7
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...