Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1A-24A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The AMERICAN ZETTLER part AZ2280-1A-24A is a reliable and high-performance mini power relay suitable for a wide range of applications. It features a 40AMP rating and a 24VAC coil voltage, making it ideal for controlling various electrical circuits. This SPST-NO (Single Pole Single Throw - Normally Open) relay is designed for reliability and longevity, ensuring consistent performance even in demanding environments. With its compact size and durable construction, the AZ2280-1A-24A is a convenient and efficient solution for your power relay needs.
Search Keywords:
AZ22801A24A
IN STOCK:
1,841
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
40
$2.418
$96.720
120
$2.394
$287.280
280
$2.382
$666.960
520
$2.370
$1,232.400
1,000
$2.358
$2,358.000
2,520
$2.347
$5,914.440
5,000
$2.335
$11,675.000
7,520
+
$2.323
$17,468.960
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS