Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1A-12DF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
The AMERICAN ZETTLER AZ2280-1A-12DF is a highly reliable 40AMP Mini Power Relay designed for various applications. With a 12VDC coil, this SPST-NO relay offers a compact design and exceptional performance. Its high-quality construction ensures reliable and efficient power switching. Perfect for automotive, industrial, and other demanding environments, this mini power relay is an excellent choice for your electrical projects.
Search Keywords:
AZ22801A12DF
IN STOCK:
3,010
Can Ship immediately
On Order:
10,000
can ship 10/2/24
Minimum Order:
40
Multiple:
40
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
40
$2.706
$108.240
120
$2.364
$283.680
280
$2.162
$605.360
520
$2.095
$1,089.400
1,000
$2.031
$2,031.000
2,520
$2.021
$5,092.920
5,000
$2.011
$10,055.000
7,520
+
$2.001
$15,047.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![IEG66-28333-2-V](https://www.masterelectronics.com/upload/parts/images/large/10069982.jpg)
IEG66-28333-2-V
Circuit Breaker - Custom - 2 Pole - 2x35A
![305183](https://www.masterelectronics.com/images/parts/largeimages/10355949.jpg)
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
![AZ2100-1A-12DEF](https://www.masterelectronics.com/images/parts/largeimages/10609980.jpg)
AZ2100-1A-12DEF
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 105°C
![AZ2120-1A-15DF](https://www.masterelectronics.com/images/parts/largeimages/10610279.jpg)
AZ2120-1A-15DF
40A Mini Power Relay 15VDC coil SPST-NO
![AZ2150-1A-15DE](https://www.masterelectronics.com/upload/parts/images/large/az2150.jpg)
AZ2150-1A-15DE
40A Mini Power Relay 15VDC coil SPST-NO